Teng Tools 1-Piece Punch, Parallel Pin Punch Punch, 150mm Overall
- RS Stock No.:
- 832-388
- Mfr. Part No.:
- PP04
- Brand:
- Teng Tools
Subtotal (1 unit)*
£8.90
(exc. VAT)
£10.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.90 |
*price indicative
- RS Stock No.:
- 832-388
- Mfr. Part No.:
- PP04
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Punch | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Punch Type | Parallel Pin Punch | |
| Material | High Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Punch | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Punch Type Parallel Pin Punch | ||
Material High Carbon Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools parallel pin Punch is a precision-engineered tool designed for effective metalworking tasks. Its hardened point and sturdy construction ensure reliability and durability in demanding environments.
Special tempered steel construction enhances longevity
Hardened point allows for precise metal working
Overall length of 150mm provides optimal reach
Features a hexagon grip for enhanced handling
Lightweight design at 65g promotes ease of use
Designed with a rounded shaft area for comfort
Manufactured in Taiwan, assuring quality craftsmanship
Ideal for professionals in automotive and engineering sectors
Related links
- Teng Tools 1-Piece Punch 150mm Overall
- Teng Tools 1-Piece Punch 150mm Overall
- RS PRO 1-Piece Punch 6mm Shank, 150mm Overall
- Teng Tools 6-Piece Punch Set 8mm Shank, 150mm Overall
- RS PRO 5-Piece Punch Set 150mm Overall
- RS PRO 1-Piece Punch 4mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 150mm Overall
- Gedore 1-Piece Punch 5mm Shank, 150mm Overall
