Boehm 1-Piece Punch, Centre Punch, 42mm Shank
- RS Stock No.:
- 712-301
- Mfr. Part No.:
- JLBP42R
- Brand:
- Boehm
Subtotal (1 unit)*
£10.58
(exc. VAT)
£12.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.58 |
*price indicative
- RS Stock No.:
- 712-301
- Mfr. Part No.:
- JLBP42R
- Brand:
- Boehm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boehm | |
| Product Type | Punch | |
| Shank Diameter | 42mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Boehm | ||
Product Type Punch | ||
Shank Diameter 42mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Boehm Retractable Centering Point is a French‑made precision accessory weighing 0.04 kg. It is designed to assist in concentric cutting operations by guiding the Punch before the cut and retracting during the process. In certain cases, it also functions as an ejector for the cut disc, making it a versatile tool for professional applications.
Usable from diameter 11 mm for accurate centering
Retractable design ensures smooth cutting without obstruction
Compatible with circular cutter for precise guided cuts
