Boehm 1-Piece Punch, Centre Punch, 58mm Shank

Image representative of range

Subtotal (1 unit)*

£31.56

(exc. VAT)

£37.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.56

*price indicative

RS Stock No.:
712-295
Mfr. Part No.:
JLB58
Brand:
Boehm
Find similar products by selecting one or more attributes.
Select all

Brand

Boehm

Product Type

Punch

Shank Diameter

58mm

Number of Pieces

1

Punch Type

Centre

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Boehm Circular Punch is a precision tool designed for cutting circular shapes in a wide range of soft materials. Manufactured from high‑resistance steel, it ensures durability and consistent quality for professional applications. This Punch is particularly effective for producing holes, seals, washers, or discs in leather, felt, foam, cardboard, fabric, gasket paper, rubber, cork, and plastic films, making it a trusted solution for industrial maintenance, leatherwork, upholstery, and vehicle restoration.

Fixing system with lug on mandrel handle or JLB model grip

Possibility of pairing according to the pairing table

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy