Boehm 1-Piece Punch, Centre Punch, 30mm Shank

Subtotal (1 unit)*

£51.84

(exc. VAT)

£62.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.84

*price indicative

RS Stock No.:
712-297
Mfr. Part No.:
JLBM30PA
Brand:
Boehm
Find similar products by selecting one or more attributes.
Select all

Brand

Boehm

Product Type

Punch

Shank Diameter

30mm

Number of Pieces

1

Punch Type

Centre

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Boehm Mandrel Handle for punches is a French‑made ergonomic tool designed to lock punches securely for concentric circular cutting in soft materials. With a weight of 0.58 kg, it combines durability and ease of use, making it suitable for professional applications in maintenance, leatherwork, upholstery, and restoration. Its patented design enhances user comfort and safety while ensuring long service life.

Provides greater comfort by absorbing vibrations transmitted to the hand

Increases safety by keeping the hand away from the striking zone

High resistance striking head for extended durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy