Boehm 1-Piece Punch, Centre Punch, 4mm Shank
- RS Stock No.:
- 712-265
- Mfr. Part No.:
- JLB4
- Brand:
- Boehm
Image representative of range
Subtotal (1 unit)*
£4.74
(exc. VAT)
£5.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.74 |
*price indicative
- RS Stock No.:
- 712-265
- Mfr. Part No.:
- JLB4
- Brand:
- Boehm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boehm | |
| Product Type | Punch | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Boehm | ||
Product Type Punch | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Boehm Circular Punch is crafted from high‑resistance steel to ensure precise and Durable performance. It is designed for cutting small holes, washers, seals, or discs in a wide range of soft materials such as leather, felt, foam, cardboard, fabric, gasket paper, rubber, cork, and plastic films. This tool is Ideal for professionals in industrial maintenance, leather craftsmanship, upholstery, and even vintage vehicle restoration.
Reliable and Durable construction for long lasting use
Choice of manual operation or press operation with PRES4HRD60
Compatible with all Boehm handles mandrels and grips
Related links
- Gedore 1-Piece Punch 4mm Shank, 120mm Overall
- Facom 1-Piece Punch 4mm Shank, 120mm Overall
- Facom 1-Piece Punch 4mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 105mm Overall
- RS PRO 5-Piece Punch Set 4mm Shank, 101.6mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 185mm Overall
- RS PRO 1-Piece Centre Punch 4mm Shank, 120mm Overall
- Boehm 1-Piece Punch 8mm Shank
