Gedore 1-Piece Punch, Centre Punch, 4mm Shank, 120mm Overall
- RS Stock No.:
- 608-621
- Mfr. Part No.:
- 8721050
- Brand:
- Gedore
Image representative of range
Subtotal (1 pair)*
£4.81
(exc. VAT)
£5.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £4.81 |
*price indicative
- RS Stock No.:
- 608-621
- Mfr. Part No.:
- 8721050
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Punch | |
| Overall Length | 120mm | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN 7250 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Punch | ||
Overall Length 120mm | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Vanadium Steel | ||
Standards/Approvals DIN 7250 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Centre Punch is expertly crafted for precision marking and creating indentations on hard materials. Designed in accordance with the DIN 7250 standard, this tool features an octagonal shaft MADE from high-quality vanadium steel, ensuring durability and robustness in demanding work environments. The striking heads are inductively tempered and have a polished, clear varnish finish for both protection and aesthetic appeal. With a net weight of just 0.063 kg, this lightweight tool combines strength and ease of use, making it an essential addition to any toolkit for machining, fabrication or assembly tasks.
Accurately marks and creates indentations on various hard surfaces
Constructed to meet the stringent DIN 7250 standard for reliability
Made from vanadium steel for enhanced durability and long lasting performance
Inductively tempered striking heads provide added toughness
Polished working edge enhances precision and reduces wear
Clear varnish finish protects against corrosion while maintaining appearance
Related links
- Facom 1-Piece Punch 4mm Shank, 120mm Overall
- RS PRO 1-Piece Centre Punch 4mm Shank, 120mm Overall
- Eclipse 1-Piece Punch 4mm Shank, 120mm Overall
- Facom 1-Piece Punch 2mm Shank, 120mm Overall
- Facom 1-Piece Punch 3mm Shank, 120mm Overall
- RS PRO 1-Piece Punch 10mm Shank, 120mm Overall
- Facom 1-Piece Punch 6mm Shank, 120mm Overall
- Facom 1-Piece Punch 5mm Shank, 120mm Overall
