Microsonic esf-1/CDF/A Fork Ultrasonic Sensor esf-1, M12 200 μm 200mA NPN, Push Pull 30V dc 30 V dc
- RS Stock No.:
- 793-097
- Mfr. Part No.:
- esf-1/CDF/A
- Brand:
- Microsonic
Subtotal (1 unit)*
£492.09
(exc. VAT)
£590.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.09 |
*price indicative
- RS Stock No.:
- 793-097
- Mfr. Part No.:
- esf-1/CDF/A
- Brand:
- Microsonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Thread Size | M12 | |
| Product Type | Ultrasonic Sensor | |
| Body Style | Fork | |
| IP Rating | IP65 | |
| Interface Type | IO-Link | |
| Mount Type | Fork | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Aluminium | |
| Width | 6mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Detection | 200μm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 70mm | |
| Series | esf-1 | |
| Response Time | 300μs | |
| Output Type | NPN, Push Pull | |
| Switching Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Thread Size M12 | ||
Product Type Ultrasonic Sensor | ||
Body Style Fork | ||
IP Rating IP65 | ||
Interface Type IO-Link | ||
Mount Type Fork | ||
Terminal Type M12 | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Aluminium | ||
Width 6mm | ||
Minimum Operating Temperature 5°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Detection 200μm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 70mm | ||
Series esf-1 | ||
Response Time 300μs | ||
Output Type NPN, Push Pull | ||
Switching Current 200mA | ||
- COO (Country of Origin):
- DE
The Microsonic ultrasonic label sensor is designed for precise label detection, efficiently identifying labels even at high speeds, making it essential for demanding labelling applications.
Three Teach-in methods enhance label detection capabilities
Response time is under 300 μs for high-speed operations
Compact fork format housing optimises space efficiency
IO-Link Interface supports modern industry standards
Smart Sensor Profile provides improved transparency between devices
UL Listed for compliance with Canadian and US safety standards
Related links
- Microsonic esf-1/CF/A Fork Ultrasonic Sensor esf-1, M8 200 μm 100mA Push Pull 30V dc 30 V dc
- BALLUFF BUS007H Cylindrical Ultrasonic Sensor M18M1, M18x1 600 mm 100mA PNP/NPN (Push-Pull) 30V dc
- BALLUFF BUS007E Cylindrical Ultrasonic Sensor M18M1, M18x1 25 mm 100mA PNP/NPN (Push-Pull) 30V dc
- BALLUFF BUS007F Cylindrical Ultrasonic Sensor M18M1, M18x1 350 mm 100mA PNP/NPN (Push-Pull) 30V dc
- BALLUFF BUS007J Cylindrical Ultrasonic Sensor M18M1, M18x1 1.3 m 100mA PNP/NPN (Push-Pull) 30V dc
- Di-Soric US Q12 M 400 G3-T4 Block Ultrasonic Proximity Sensor, M8 400 mm 150mA Push Pull 30V dc 30 V dc
- Baumer UR18.PA0.2-GP2J.9SF Threaded Barrel Ultrasonic Proximity Sensor UR18, M18 70 mm 100mA Push Pull 30V dc 30 V dc
- Pepperl + Fuchs UC800-F77S-EP-IO-V31 Rectangular Ultrasonic Proximity Sensor UC800, M8 800 mm 100mA Push Pull 30V dc 30
