BALLUFF BUS007E Cylindrical Ultrasonic Sensor M18M1, M18x1 25 mm 100mA PNP/NPN (Push-Pull) 30V dc

Image representative of range

Subtotal (1 unit)*

£193.31

(exc. VAT)

£231.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.31

*price indicative

RS Stock No.:
793-301
Mfr. Part No.:
BUS007E
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Ultrasonic Sensor

Thread Size

M18x1

Body Style

Cylindrical

Length

52.5mm

IP Rating

IP67

Interface Type

IO-Link V1.1

Mount Type

Nut Mount

Terminal Type

5-Pin M12 Male

Maximum Supply Voltage

30V dc

Housing Material

Nickel Plated Brass

Maximum Detection

25mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

WEEE

Switching Current

100mA

Response Time

8ms

Series

M18M1

Output Type

PNP/NPN (Push-Pull)

Maximum Switching Frequency

25Hz

COO (Country of Origin):
DE
The BALLUFF Sensor is an ultrasonic device designed for precise distance measurement and object detection in various environments.

Operates within a voltage range of 10 to 30 VDC for flexibility in applications

Features a switching frequency of 25 Hz for reliable performance

Provides a measuring range of 25 to 250 mm with repeat accuracy of ± 0.15 %FS

Includes IP67 rating ensuring durability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy