Eaton Photoelectric Sensor, 2.5 m Detection Range

Subtotal (1 unit)*

£68.54

(exc. VAT)

£82.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.54

*price indicative

RS Stock No.:
243-981
Mfr. Part No.:
100525 E71-PRP-CA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Detection Range

2.5 m

IP Rating

IP66

RoHS Status: Exempt

COO (Country of Origin):
IT
The Eaton Moeller series E71 proximity switch redefines precision and reliability in automation. Designed for optimal performance, it features a long-range detection capability of up to 2.5 metres, ensuring unparalleled responsiveness in various industrial applications. The switch operates using advanced optical sensor technology, providing consistent and accurate readings while maintaining immunity to environmental influences. With a durable plastic enclosure and an IP66 rating, it stands resilient against dust and water ingress, making it ideal for rigorous settings. Its sleek cuboid shape allows for easy installation, whilst the advanced switching principle facilitates adjustable bright/dark switching modes to cater to a range of operational needs. Furthermore, the dual LED indicators contribute to efficient troubleshooting, making maintenance a breeze.

Long-range detection ensures precise operational efficiency
Robust enclosure protects against harsh environmental conditions
Easy installation with a sleek cuboid design
Advanced switching principle allows for customisable settings
Dual LED indicators facilitate quick visual status checks
Designed for optimal performance across diverse industrial applications
Immunity to dust and water ingress enhances reliability

Related links