Vishay VCNL36829UM Proximity Sensor IC 1.65 V 2V 6 SMT
- RS Stock No.:
- 829-409
- Mfr. Part No.:
- VCNL36829UM
- Brand:
- Vishay
Get a bulk buy discount
Add 5 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£1.52
(exc. VAT)
£1.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 4 | £1.52 | - |
| 5 - 9 | £1.27 | 16% |
| 10 - 49 | £1.19 | 21% |
| 50 - 99 | £1.00 | 34% |
| 100 + | £0.93 | 38% |
*price indicative
- RS Stock No.:
- 829-409
- Mfr. Part No.:
- VCNL36829UM
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Voltage | 2V | |
| Output Type | I2C | |
| Mount Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Width | 1mm | |
| Length | 1.6mm | |
| Height | 350μm | |
| Series | VCNL36829UM | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Voltage 2V | ||
Output Type I2C | ||
Mount Type Surface Mount | ||
Package Type SMT | ||
Pin Count 6 | ||
Width 1mm | ||
Length 1.6mm | ||
Height 350μm | ||
Series VCNL36829UM | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 2V | ||
- COO (Country of Origin):
- TW
The Vishay proximity sensor with an infrared LED is used for precise proximity detection and ambient light sensing. Its Compact design and efficient Interface make it Ideal for various applications.
Surface-mount package for space-saving installation
Proximity sensing up to 60 cm for versatile usage
Operating voltage range from 1.7 V to 3.6 V for compatibility
Integrated ambient light sensor enhances functionality
Programmable ILED sink current optimises power consumption
Related links
- ams OSRAM TMD26353 Proximity Sensor 10 mm 1.7 V 2V 6 OLGA
- Vishay VCNL36826M Proximity Sensor IC 2.74 V 3.6V 8 SMT
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD
- Proximity Sensor ICs
- Vishay VCNL Proximity Sensor IC 500 mm 2.5 V 3.6V 8 SMD
- Broadcom APDS Proximity Sensor IC 200 mm 2.4 V 3.6V 8 QFN
- APEX Microtechnology AIC1601 Proximity Sensor IC 5.5 V 38V 24 QFN
- Omron D6T Proximity Sensor IC 3 m 4.5 V 5.5V 4 Module
