Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD

Get a bulk buy discount

Add 10 more to save £2.10

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£1.78

(exc. VAT)

£2.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£1.78-
10 - 24£1.57£2.10
25 - 99£1.41£9.25
100 - 499£1.21£57.00
500 +£1.00£390.00

*price indicative

RS Stock No.:
735-176
Mfr. Part No.:
VCNL36758
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Proximity Sensor IC

Maximum Switching Frequency

400kHz

Sensing Distance

600mm

Output Type

I2C

Mount Type

Surface Mount

Package Type

SMD

Pin Count

10

Width

2mm

Length

5mm

Height

1.5mm

Maximum Operating Temperature

85°C

Minimum Supply Voltage

1.7V

Series

VCNL

Automotive Standard

No

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Vishay High sensitivity proximity sensor (PS) and an IR LED into a single package. It combines a photodiode, amplifiers, and analog/digital circuits into a single chip using CMOS process technology. This sensor offers programmable high and low threshold interrupts, ensuring optimal resource utilization and power savings for the microcontroller.

Programmable ILED sink current

Intelligent background light cancellation

Proximity distance up to 60cm

Interrupt functionality

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy