Socket & See SP 200 Proving Unit 36mA 50 → 690V RS Calibration
- RS Stock No.:
- 704-8712
- Mfr. Part No.:
- SP 200
- Brand:
- Socket & See

Price Each
£140.99
(exc. VAT)
£169.19
(inc. VAT)
Units | Per unit |
1 + | £140.99 |
- RS Stock No.:
- 704-8712
- Mfr. Part No.:
- SP 200
- Brand:
- Socket & See
Technical Reference
Legislation and Compliance
Product Details
Proving Unit SP200
Compact proving unit to test two pole volt testers, multimeters and test lamps
Generates AC waveform for a true test : Typical output 230V @ 36mA
LED indication of step voltage being generated 50-100-230-400-690V
Automatic test function to conserve batteries
Low battery indication gives ample warning to replace batteries
130mm x 65mm x50 mm; 360g
Supplied with
6 AA alkaline batteries & instructions
Socket & See Professional Proving Unit
The Socket & See professional proving unit has an output voltage rating ranging between 50V and 690V. This model provides a safe and reliable means of checking the correct operation of Multimeters and two-pole voltage Indicators (VI). The 2-pole voltage testers recommended by the HSE should be proved on a known live source or proving unit both, before and after use. It should always be proved that any system is dead before commencing work.
Supplied with
6 AA alkaline batteries & instructions
Features and Benefits
Battery life of 10 hours with average use
Compact design encourages routine safety checks
Generates AC waveform for a true test with typical output of 230V at 36mA
Automatic test function to conserve batteries
Step voltage LED's indicate voltage being generated 50-100-230-400-690V
Low battery indication gives ample warning to replace batteries
Powerful enough to light old filament style lamps
Operating temperature ranges between -10°C and 35°C
Applications
Digital multimeters
Clamp meters
Electrical testers
Certifications
CE
BSEN 61010-1 : 2010
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specifications
Attribute | Value |
Test Current Rating | 36mA |
Output Voltage | 50 → 690V |
Calibrated | RSCAL |
Battery Type | AA |
Power Source | Battery |
Dimensions | 130 x 65 x 49mm |
Weight | 350g |
Height | 49mm |
Length | 130mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Model Number p | SP-200 |
Width | 65mm |