Fristads 100649-730-999 Green Conductive Fabric, Polyester Hood, Resistant to Impermeable One Size

Subtotal (1 unit)*

£27.90

(exc. VAT)

£33.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.90

*price indicative

RS Stock No.:
689-545
Mfr. Part No.:
100649-730-999
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hood

Resistance Features

Impermeable

Reusable/Disposable

Reusable

Size

One Size

Material

Conductive Fabric, Polyester

Guard Type

Head

Visor

No

Colour

Green

Standards/Approvals

EN 1149-3

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Hood is designed to provide optimal protection and comfort in controlled environments. Tailored for professional use, this hood features an adjustable tie tape at the back for a secure fit, along with full shoulder coverage ensuring comprehensive safeguarding. The integrated opening for goggles allows for uninterrupted visibility without compromising hygiene standards. Engineered with impermeable bound seams, this cleanroom hood upholds strict safety protocols while offering autoclave capabilities at a maximum temperature of 121°C for up to 20 minutes. Crafted from a blend of 97% polyester and 3% conductive fibres, it meets EN 1149-3 standards and is OEKO-TEX certified, guaranteeing quality assurance for users in sensitive applications.

Impermeable bound seams help maintain hygiene standards in sterile environments

Autoclavable up to 121°C for 20 minutes supporting rigorous cleaning protocols

Constructed from 97% polyester and 3% conductive fibres for durability and conductivity

Complies with EN 1149 3 standards ensuring safety in electrostatic sensitive areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy