Fristads 100649-500-999 Blue Conductive Fabric, Polyester Hood, Resistant to Impermeable One Size
- RS Stock No.:
- 688-607
- Mfr. Part No.:
- 100649-500-999
- Brand:
- Fristads
Subtotal (1 unit)*
£27.90
(exc. VAT)
£33.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.90 |
*price indicative
- RS Stock No.:
- 688-607
- Mfr. Part No.:
- 100649-500-999
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hood | |
| Resistance Features | Impermeable | |
| Reusable/Disposable | Reusable | |
| Size | One Size | |
| Material | Conductive Fabric, Polyester | |
| Guard Type | Head | |
| Colour | Blue | |
| Visor | No | |
| Standards/Approvals | EN 1149-3 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hood | ||
Resistance Features Impermeable | ||
Reusable/Disposable Reusable | ||
Size One Size | ||
Material Conductive Fabric, Polyester | ||
Guard Type Head | ||
Colour Blue | ||
Visor No | ||
Standards/Approvals EN 1149-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Hood is designed to provide optimal protection and comfort in controlled environments. Tailored for professional use, this hood features an adjustable tie tape at the back for a secure fit, along with full shoulder coverage ensuring comprehensive safeguarding. The integrated opening for goggles allows for uninterrupted visibility without compromising hygiene standards. Engineered with impermeable bound seams, this cleanroom hood upholds strict safety protocols while offering autoclave capabilities at a maximum temperature of 121°C for up to 20 minutes. Crafted from a blend of 97% polyester and 3% conductive fibres, it meets EN 1149-3 standards and is OEKO-TEX certified, guaranteeing quality assurance for users in sensitive applications.
Impermeable bound seams help maintain hygiene standards in sterile environments
Autoclavable up to 121°C for 20 minutes supporting rigorous cleaning protocols
Constructed from 97% polyester and 3% conductive fibres for durability and conductivity
Complies with EN 1149 3 standards ensuring safety in electrostatic sensitive areas
Related links
- Fristads 100649-900-999 White Conductive Fabric Resistant to Impermeable One Size
- Fristads 100649-730-999 Green Conductive Fabric Resistant to Impermeable One Size
- Fristads 101083-500-408 Blue Conductive Fabric Resistant to Impermeable XL
- Fristads 101083-500-407 Blue Conductive Fabric Resistant to Impermeable L
- Fristads 101083-500-405 Blue Conductive Fabric Resistant to Impermeable S
- Fristads 101083-500-404 Blue Conductive Fabric Resistant to Impermeable XS
- Fristads 101083-500-406 Blue Conductive Fabric Resistant to Impermeable M
- Fristads 101083-500-409 Blue Conductive Fabric Resistant to Impermeable 2XL
