Fristads 101083-900-405 White Conductive Fabric, Polyester Hood, Resistant to Impermeable S
- RS Stock No.:
- 689-031
- Mfr. Part No.:
- 101083-900-405
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£33.48
(exc. VAT)
£40.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.48 |
*price indicative
- RS Stock No.:
- 689-031
- Mfr. Part No.:
- 101083-900-405
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hood | |
| Resistance Features | Impermeable | |
| Reusable/Disposable | Reusable | |
| Size | S | |
| Material | Conductive Fabric, Polyester | |
| Guard Type | Head | |
| Colour | White | |
| Visor | No | |
| Standards/Approvals | EN 1149-3 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hood | ||
Resistance Features Impermeable | ||
Reusable/Disposable Reusable | ||
Size S | ||
Material Conductive Fabric, Polyester | ||
Guard Type Head | ||
Colour White | ||
Visor No | ||
Standards/Approvals EN 1149-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Hood is designed for superior protection and comfort in controlled environments. Engineered with a zipper at the front and adjustable snap fastenings at the back, this hood ensures a secure fit while offering full shoulder coverage. With its impermeable bound seams and the Ability to withstand autoclaving at 121° C for up to 20 minutes, it meets stringent hygiene standards. Made from high-quality materials that comply with EN 1149-3 and are OEKO-TEX certified, it guarantees safety and minimal contamination risk.
Impeccable impermeable bound seams enhance cleanliness
Autoclavable up to 121° C accommodating repeated sterilisation
Constructed from 97% polyester and 3% conductive fibres for durability
PFAS free materials ensure safety and environmental compliance
Complies with EN 1149 3 for electrostatic discharge protection
OEKO TEX certification guarantees the absence of harmful substances
Lightweight design at 110 g/m² ensures comfort during prolonged use
Related links
- Fristads 101083-900-406 White Conductive Fabric Resistant to Impermeable M
- Fristads 101083-900-407 White Conductive Fabric Resistant to Impermeable L
- Fristads 101083-900-408 White Conductive Fabric Resistant to Impermeable XL
- Fristads 101083-500-405 Blue Conductive Fabric Resistant to Impermeable S
- Fristads 101083-900-409 White Conductive Fabric Resistant to Impermeable 2XL
- Fristads 101083-900-404 White Conductive Fabric Resistant to Impermeable XS
- Fristads 101083-500-407 Blue Conductive Fabric Resistant to Impermeable L
- Fristads 101083-500-408 Blue Conductive Fabric Resistant to Impermeable XL
