Fristads 101083-900-404 White Conductive Fabric, Polyester Protective Hood, Resistant to Impermeable XS

Image representative of range

Subtotal (1 unit)*

£33.48

(exc. VAT)

£40.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.48

*price indicative

RS Stock No.:
689-210
Mfr. Part No.:
101083-900-404
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Protective Hood

Resistance Features

Impermeable

Reusable/Disposable

Reusable

Size

XS

Material

Conductive Fabric, Polyester

Guard Type

Face, Head, Neck, Shoulder

Visor

No

Colour

White

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Hood is designed for superior protection and comfort in controlled environments. Engineered with a zipper at the front and adjustable snap fastenings at the back, this hood ensures a secure fit while offering full shoulder coverage. With its impermeable bound seams and the Ability to withstand autoclaving at 121° C for up to 20 minutes, it meets stringent hygiene standards. Made from high-quality materials that comply with EN 1149-3 and are OEKO-TEX certified, it guarantees safety and minimal contamination risk.

Impeccable impermeable bound seams enhance cleanliness

Autoclavable up to 121° C accommodating repeated sterilisation

Constructed from 97% polyester and 3% conductive fibres for durability

PFAS free materials ensure safety and environmental compliance

Complies with EN 1149 3 for electrostatic discharge protection

OEKO TEX certification guarantees the absence of harmful substances

Lightweight design at 110 g/m² ensures comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy