RS PRO Half-Type Respirator Mask, Hypoallergenic
- RS Stock No.:
- 918-5790
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 918-5790
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Half Mask | |
| Size | One Size | |
| Hypoallergenic | Yes | |
| Includes Replacement Filters | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Half Mask | ||
Size One Size | ||
Hypoallergenic Yes | ||
Includes Replacement Filters No | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Half Respirator Mask
This hardwearing respirator mask from RS PRO protects against most harmful fumes. Its ergonomic design means it can be worn for long periods without causing irritation.
Made from durable and flexible thermoplastic rubber, it's exceptionally resistant to corrosion and chemicals and provides a comfortable fit for almost all face sizes. An adjustable head harness ensures a secure, comfortable fit for prolonged wear in tough conditions. The mask is reusable and has two filter connections that distribute weight evenly and provide a wider field of view. It can hold two ABS (acrylonitrile butadiene styrene) filters, which are simple to attach. A front exhalation valve lets you breathe normally.
This half mask is CE-certified for health and safety and meets EN 140, which is the European standard for half masks. It's well-suited for filtering dust and fumes, including cement and paint.
Made from durable and flexible thermoplastic rubber, it's exceptionally resistant to corrosion and chemicals and provides a comfortable fit for almost all face sizes. An adjustable head harness ensures a secure, comfortable fit for prolonged wear in tough conditions. The mask is reusable and has two filter connections that distribute weight evenly and provide a wider field of view. It can hold two ABS (acrylonitrile butadiene styrene) filters, which are simple to attach. A front exhalation valve lets you breathe normally.
This half mask is CE-certified for health and safety and meets EN 140, which is the European standard for half masks. It's well-suited for filtering dust and fumes, including cement and paint.
Features and Benefits
• Half respirator mask for ABS filters
• Made from durable thermoplastic rubber
• Reusable
• Front exhalation valve
• Hypoallergenic
• One size fits all
• CE-certified for health and safety
• Complies with EN 140 (European standard for half masks)
• Ergonomic design
• Dual bayonet filter connection
• Wide field of vision
• Secure head harness
• Filters not included
• Made from durable thermoplastic rubber
• Reusable
• Front exhalation valve
• Hypoallergenic
• One size fits all
• CE-certified for health and safety
• Complies with EN 140 (European standard for half masks)
• Ergonomic design
• Dual bayonet filter connection
• Wide field of vision
• Secure head harness
• Filters not included
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- BLS BLS 4500 next Series Half-Type Respirator Mask Hypoallergenic
- RS PRO Full-Type Respirator Mask, Hypoallergenic
- Moldex 700 Series Series Half-Type Respirator Mask Hypoallergenic
- Moldex Compact Mask Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
