KEMET C87 Film Capacitor P2, ±5 %, 46 μF 450V ac, Stud Mount
- RS Stock No.:
- 911-9421
- Mfr. Part No.:
- C878BF35460SA0J
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 911-9421
- Mfr. Part No.:
- C878BF35460SA0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Film Capacitor | |
| Capacitance | 46μF | |
| Mount Type | Stud Mount | |
| Rated AC Voltage | 450V ac | |
| Packaging | Bag | |
| Tolerance | ±5 % | |
| Series | C87 | |
| Automotive Standard | No | |
| Lead Pitch | 13.4mm | |
| Suppression Class | P2 | |
| Terminal Type | FASTON | |
| Application | Motor Run | |
| Lead Length | 13mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, VDE, UL, IEC | |
| Height | 133mm | |
| Package/Case | Cylindrical Alumina | |
| Dissipation Factor | 0.002% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Film Capacitor | ||
Capacitance 46μF | ||
Mount Type Stud Mount | ||
Rated AC Voltage 450V ac | ||
Packaging Bag | ||
Tolerance ±5 % | ||
Series C87 | ||
Automotive Standard No | ||
Lead Pitch 13.4mm | ||
Suppression Class P2 | ||
Terminal Type FASTON | ||
Application Motor Run | ||
Lead Length 13mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, VDE, UL, IEC | ||
Height 133mm | ||
Package/Case Cylindrical Alumina | ||
Dissipation Factor 0.002% | ||
KEMET Motor Run Capacitors, C87 Series
C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.
Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors
Related links
- KEMET C87 Film Capacitor P2 2.5 μF 450V ac, Stud Mount
- KEMET C87 Film Capacitor P2 29 μF 450V ac, Stud Mount
- KEMET C87 Film Capacitor P2 16 μF 450V ac, Stud Mount
- KEMET C87 Film Capacitor P2 3 μF 450V ac, Stud Mount
- KEMET C87 Film Capacitor P2 11 μF 450V ac, Stud Mount
- KEMET C87 Film Capacitor P2 6 μF 450V ac, Stud Mount
- KEMET C87 Film Capacitor P2 3.5 μF 450V ac, Stud Mount
- KEMET C87 Film Capacitor P2 5 μF 450V ac, Stud Mount
