Neutrik Jack Connector 6.35 mm Cable Female 2 Mono, 15A Solder
- RS Stock No.:
- 899-7422
- Distrelec Article No.:
- 142-78-060
- Mfr. Part No.:
- RSNP2RX-AU-SILENT
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
£15.03
(exc. VAT)
£18.04
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 4 left, ready to ship
- Plus 1 left, ready to ship from another location
- Plus 5 left, shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £15.03 |
| 15 - 49 | £14.29 |
| 50 - 99 | £13.53 |
| 100 + | £12.04 |
*price indicative
- RS Stock No.:
- 899-7422
- Distrelec Article No.:
- 142-78-060
- Mfr. Part No.:
- RSNP2RX-AU-SILENT
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Current | 15A | |
| Termination Type | Solder | |
| Number of Ways | 2 | |
| Sub Type | Mono | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Voltage | 50V | |
| Colour | Red | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Series | silentPLUG PX | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Current 15A | ||
Termination Type Solder | ||
Number of Ways 2 | ||
Sub Type Mono | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Housing Material Zinc | ||
Voltage 50V | ||
Colour Red | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Series silentPLUG PX | ||
- COO (Country of Origin):
- LI
Neutrik silentPLUG Jack Connectors
From Neutrik, the silentPLUG range of jack connectors are designed to minimise pops and squeals. Which makes them ideal for instruments in both live and studio audio environments, and particularly when 'hot swapping' guitars. With a robust construction and a rubber overlay which increases shock protection, the Neutrik silentPLUG jack connector is reliable and industry proven. All models are highly reliable and excellent quality.
Features & Benefits
Hermetically sealed switching contacts;Lifetime for over 10,000 cycles;Robust construction with attractive design
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.
Related links
- Neutrik Jack Connector 6.35 mm Cable Female 2 Mono, 15A Solder
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 15A Solder
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 3A Solder
- Neutrik Jack Connector 6.35 mm Panel Mount Female 3 Stereo, 10A Solder
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Solder
- Neutrik Jack Connector 6.35 mm Locking Jack Female 3 Stereo, 3A Press Fit
- Neutrik Jack Connector 6.35 mm Cable Female 3 Stereo, 3A Press Fit
- Switchcraft Jack Connector 6.35 mm Cable Male 2 Mono Solder
