Camfil Farr CamCleaner City M Series Air Filter, Air Purifier Air Curtain 433m³/h, 55W
- RS Stock No.:
- 880-2340
- Mfr. Part No.:
- 94000048
- Brand:
- Camfil Farr
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-2340
- Mfr. Part No.:
- 94000048
- Brand:
- Camfil Farr
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camfil Farr | |
| Functions | Air Filter, Air Purifier | |
| Maximum Output Power | 55W | |
| Air Flow | 433m³/h | |
| Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
| Series | CamCleaner City M | |
| Select all | ||
|---|---|---|
Brand Camfil Farr | ||
Functions Air Filter, Air Purifier | ||
Maximum Output Power 55W | ||
Air Flow 433m³/h | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Series CamCleaner City M | ||
- COO (Country of Origin):
- SE
CamCleaner City M Air Purifier
The Camfil CamCleaner City M is a medium sized aesthetically designed air purifier for all types of indoor environments including hospitals, hotels, offices, homes, schools and public areas where high quality air purification is required.
The City M is ECARF certified which means that it confirms the products suitability for use by allergic consumers. This certification means that the CamCleaner City M is able to demonstrate it achieves a significant reduction in the level of pollen, bacteria and mould spores in the air.
The City M is ECARF certified which means that it confirms the products suitability for use by allergic consumers. This certification means that the CamCleaner City M is able to demonstrate it achieves a significant reduction in the level of pollen, bacteria and mould spores in the air.
Provides a healthier air quality; fewer asthma and allergy problems, fewer odours
Compact asethetic design availabe in black (880-2340) or white (880-2346)
Power supply: 200 - 240 V
Supplied with UK and European mains plugs
Filter: H13 HEPA/molecular (supplied)
Installation: Floor
Average air purification area: 75 m²
Compact asethetic design availabe in black (880-2340) or white (880-2346)
Power supply: 200 - 240 V
Supplied with UK and European mains plugs
Filter: H13 HEPA/molecular (supplied)
Installation: Floor
Average air purification area: 75 m²
Note
Replacement H13 HEPA/molecular filter: 880-2387
Approvals
ECARF Quality Seal (European Centre for Allergy Research Foundation)
Supplied with
H13 HEPA/molecular filter, UK Type G and European Type C plugs
Camfil CamCleaner Air Purifiers
The Camfil CamCleaner is a range of patented air purifiers with the most efficient HEPA filters. They are designed to supplement your existing ventilation system and give you reduced energy costs, more efficient production and a healthier work environment with less dust and fewer harmful particles.
Poor indoor air quality affects both the health of personnel and their performance. Bacteria, dust, viruses and harmful particles in the air may cause itchy eyes, headaches and a blocked nose. Furthermore, it can also give rise to asthma, irritation of the respiratory tract and exacerbate allergies. CamCleaner purifies the air and effectively combats these problems. This leads to improved work performance, reduced absence due to illness, and air that feel easy to breathe. At the same time, the reduction of airborne particles and dust keeps your indoor environment clean and odour free.
Poor indoor air quality affects both the health of personnel and their performance. Bacteria, dust, viruses and harmful particles in the air may cause itchy eyes, headaches and a blocked nose. Furthermore, it can also give rise to asthma, irritation of the respiratory tract and exacerbate allergies. CamCleaner purifies the air and effectively combats these problems. This leads to improved work performance, reduced absence due to illness, and air that feel easy to breathe. At the same time, the reduction of airborne particles and dust keeps your indoor environment clean and odour free.
