Camfil Farr Panel Filter

Unavailable
RS will no longer stock this product.
RS Stock No.:
880-2387
Mfr. Part No.:
CITYCOMB
Brand:
Camfil Farr
Find similar products by selecting one or more attributes.
Select all

Brand

Camfil Farr

Filter Type

Panel

COO (Country of Origin):
SE

Cam Cleaner City M Replacment Filter


Application:HEPA/Molecular-filter for standard applications including the use in the CamCleaner City M air purifiers (RS Stock Numbers: 880-2346 and 880-2340
Type:Combination HEPA/Molecular
Frame:Electro Galvanized Steel
Gasket:Polyrethane
Media:Glass fibre
FlammabilityF1/K1 according to DIN 53438 Flammability Test (best rating)
Recommended Temperature Range +10 to +40 ºC
Recommended Relative Humidity:30 – 70% RH
Efficiency according: EN 1822:H13
MPPS efficiency:≥99,95%
MPPS Outgassing Test:100% online VOC Outgassing Test

Approvals

ECARF Quality Seal (European Centre for Allergy Research Foundation)


Camfil CamCleaner Air Purifiers


The Camfil CamCleaner is a range of patented air purifiers with the most efficient HEPA filters. They are designed to supplement your existing ventilation system and give you reduced energy costs, more efficient production and a healthier work environment with less dust and fewer harmful particles.

Poor indoor air quality affects both the health of personnel and their performance. Bacteria, dust, viruses and harmful particles in the air may cause itchy eyes, headaches and a blocked nose. Furthermore, it can also give rise to asthma, irritation of the respiratory tract and exacerbate allergies. CamCleaner purifies the air and effectively combats these problems. This leads to improved work performance, reduced absence due to illness, and air that feel easy to breathe. At the same time, the reduction of airborne particles and dust keeps your indoor environment clean and odour free.