Starmix Starmix uClean 1432 HK Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 8m Cable, 240V ac, Type C - Euro
- RS Stock No.:
- 877-4308
- Mfr. Part No.:
- 016238
- Brand:
- Starmix
Subtotal (1 unit)*
£301.16
(exc. VAT)
£361.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.16 |
*price indicative
- RS Stock No.:
- 877-4308
- Mfr. Part No.:
- 016238
- Brand:
- Starmix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starmix | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Application | Wet/Dry Vacuuming | |
| Supply Voltage | 240V ac | |
| Dust Classification | L | |
| Bag/Bagless | Bag | |
| Wet/Dry | Wet & Dry | |
| Cable Length | 8m | |
| Dry Capacity | 32L | |
| Power Rating | 1.4kW | |
| Plug Type | Type C - Euro Plug, Type G - British 3-pin | |
| Model Number | Starmix uClean 1432 HK | |
| Colour | Grey | |
| Hose Length | 1.7m | |
| Includes | 35mm Suction Hose x 1.75m, Crevice Nozzle, Floor Nozzle, Handle, Tubes x 2, Universal Nozzle, Upholstery Nozzle | |
| Select all | ||
|---|---|---|
Brand Starmix | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Application Wet/Dry Vacuuming | ||
Supply Voltage 240V ac | ||
Dust Classification L | ||
Bag/Bagless Bag | ||
Wet/Dry Wet & Dry | ||
Cable Length 8m | ||
Dry Capacity 32L | ||
Power Rating 1.4kW | ||
Plug Type Type C - Euro Plug, Type G - British 3-pin | ||
Model Number Starmix uClean 1432 HK | ||
Colour Grey | ||
Hose Length 1.7m | ||
Includes 35mm Suction Hose x 1.75m, Crevice Nozzle, Floor Nozzle, Handle, Tubes x 2, Universal Nozzle, Upholstery Nozzle | ||
- COO (Country of Origin):
- DE
Starmix uClean 1432 Wet & Dry Vacuum Cleaner
Our Starmix professional wet and dry cylinder vacuum cleaners are an excellent solution when you need a vacuum cleaner that can do more than just clean up dust. The Starmix uClean 1432 models have a powerful 1400 Watt, 240 V motor that will make cleaning around your workshop, office, construction site or work van easier.
2 Models are available
uClean 1432 HK 877-4308
This has the standard 35 mm bore tools and hose for normal operations. Picks up 1L of water with standard filter.
uClean 1432 ST 877-4302
This has the larger 49 mm bore tools and hose for picking up larger items
Features and Benefits
215 kph blast/blower with simple hose swap for each function
Blower is excellent for clearing dust from computer equipment, unblocking sinks etc
Crevice nozzle helps to give a much more directed flow
Supplied with type G - British 3-pin & Euro 2-pin
Water level detection and shut off when full
25 L water pick up with blue filter
Easy to see Red Safety 8m flex cable
1.7 m hose
Full on board tool storage
Supplied with 1 bag, but can be used without bag
3 Year Guarantee
uClean 1432 HK 877-4308
This has the standard 35 mm bore tools and hose for normal operations. Picks up 1L of water with standard filter.
uClean 1432 ST 877-4302
This has the larger 49 mm bore tools and hose for picking up larger items
Features and Benefits
215 kph blast/blower with simple hose swap for each function
Blower is excellent for clearing dust from computer equipment, unblocking sinks etc
Crevice nozzle helps to give a much more directed flow
Supplied with type G - British 3-pin & Euro 2-pin
Water level detection and shut off when full
25 L water pick up with blue filter
Easy to see Red Safety 8m flex cable
1.7 m hose
Full on board tool storage
Supplied with 1 bag, but can be used without bag
3 Year Guarantee
Note
Picks up 1L of water with standard filter. Bags not included
Supplied with
Suction Hose, Tube Handle, 2 x Suction Tube, Crevice Nozzle, Upholstery Nozzle, Universal Nozzle, Water Nozzle
Related links
- Starmix Starmix uClean 1432 ST Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 240V ac, Type C - Euro
- Starmix Starmix uClean 1432 EHPS Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 240V ac, Type C -
- Starmix Ardl 1420 Ehp Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 240V ac
- Starmix ld1435pz Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 240V ac Type G
- Starmix P-1420 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Wet/Dry Areas 230V
- Starmix 14445 PZ Floor Vacuum Cleaner Vacuum Cleaner Type C - Euro Plug, Type G - British 3-pin
- Makita VC3210L Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 230V ac, Type C - Euro Plug
- Bosch GAS 35 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, Type C - Euro Plug
