Starmix Starmix uClean 1432 ST Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 8m Cable, 240V ac, Type C - Euro

Subtotal (1 unit)*

£308.88

(exc. VAT)

£370.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 27 October 2025
  • Plus 3 unit(s) shipping from 27 October 2025
  • Plus 12 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£308.88

*price indicative

RS Stock No.:
877-4302
Mfr. Part No.:
016245
Brand:
Starmix
Find similar products by selecting one or more attributes.
Select all

Brand

Starmix

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

240V ac

Dust Classification

L

Bag/Bagless

Bagless

Wet/Dry

Wet & Dry

Cable Length

8m

Dry Capacity

32L

Power Rating

1.4kW

Plug Type

Type C - Euro Plug, Type G - British 3-pin

Model Number

Starmix uClean 1432 ST

Colour

Grey

Hose Length

1.7m

Includes

49mm Suction Hose x 1.75m, Course Dirt Corner Nozzle, Course Dirt Crevice Nozzle, Course Dirt Floor Nozzle, Tubes x 2

COO (Country of Origin):
DE

Starmix uClean 1432 Wet & Dry Vacuum Cleaner


Our Starmix professional wet and dry cylinder vacuum cleaners are an excellent solution when you need a vacuum cleaner that can do more than just clean up dust. The Starmix uClean 1432 models have a powerful 1400 Watt, 240 V motor that will make cleaning around your workshop, office, construction site or work van easier.

2 Models are available

uClean 1432 HK 877-4308
This has the standard 35 mm bore tools and hose for normal operations. Picks up 1L of water with standard filter.

uClean 1432 ST 877-4302
This has the larger 49 mm bore tools and hose for picking up larger items

Features and Benefits

• 215 kph blast/blower with simple hose swap for each function
• Blower is excellent for clearing dust from computer equipment, unblocking sinks etc
• Crevice nozzle helps to give a much more directed flow
• Supplied with type G - British 3-pin & Euro 2-pin
• Water level detection and shut off when full
• 25 L water pick up with blue filter
• Easy to see Red Safety 8m flex cable
• 1.7 m hose
• Full on board tool storage
• Supplied with 1 bag, but can be used without bag
• 3 Year Guarantee

Note

Picks up 1L of water with standard filter. Bags not included

Supplied with

Suction Hose, Tube Handle, 2 x Suction Tube, Crevice Nozzle, Upholstery Nozzle, Universal Nozzle, Water Nozzle

Related links