Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£102.09
(exc. VAT)
£122.51
(inc. VAT)
- RS Stock No.:
- 876-5531
- Mfr. Part No.:
- TVAC19000A
- Brand:
- ABUS
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
| Brand | ABUS | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Power Over Ethernet | No | |
| Maximum Resolution | 1280 x 720pixels | |
| Vandal Resistant | No | |
| IR | Yes | |
| Focal Length | 2.8mm | |
| Sensor Type | MP CMOS | |
| Width | 80mm | |
| Height | 115 mm | |
| Depth | 87 mm | |
Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Power Over Ethernet No | ||
Maximum Resolution 1280 x 720pixels | ||
Vandal Resistant No | ||
IR Yes | ||
Focal Length 2.8mm | ||
Sensor Type MP CMOS | ||
Width 80mm | ||
Height 115 mm | ||
Depth 87 mm | ||
- COO (Country of Origin):
- CN
ABUS WLAN Pan/tilt Camera & App
This ABUS WLAN pan/tilt camera comes with the compatible app for iOS or Android and offers brilliant image quality at any time of day or night with a resolution of 720p. The camera can monitor 350° in the panning range and 90° in the tilting range. Thanks to the app, installation is quick and easy even for technical laymen.
For effective all-round monitoring of interior spaces
Guided step-by-step installation via app (iOS, Android)
App access of up to 8 cameras
HD 720p resolution and infrared night vision function for brilliant image quality
E-mail notification, snapshot function and push notification via app when motion is detected
Recording to SD card (accessory, max. 32 GB)
Low network load thanks to compressed data transfer (H.264 compression)
Guided step-by-step installation via app (iOS, Android)
App access of up to 8 cameras
HD 720p resolution and infrared night vision function for brilliant image quality
E-mail notification, snapshot function and push notification via app when motion is detected
Recording to SD card (accessory, max. 32 GB)
Low network load thanks to compressed data transfer (H.264 compression)
Movement within the field of vision of the camera triggers recording on the SD card. If desired, you will be informed of incidents by e-mail or push notification and can take a snapshot or access the corresponding video image data using the app.