Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£103.11
(exc. VAT)
£123.73
(inc. VAT)
- RS Stock No.:
- 876-5540
- Mfr. Part No.:
- TVAC19000B
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Power Over Ethernet | No | |
| Maximum Resolution | 1280 x 720pixels | |
| Vandal Resistant | No | |
| IR | Yes | |
| Focal Length | 2.8mm | |
| Sensor Type | MP CMOS | |
| Width | 80mm | |
| Height | 115 mm | |
| Depth | 87 mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Power Over Ethernet No | ||
Maximum Resolution 1280 x 720pixels | ||
Vandal Resistant No | ||
IR Yes | ||
Focal Length 2.8mm | ||
Sensor Type MP CMOS | ||
Width 80mm | ||
Height 115 mm | ||
Depth 87 mm | ||
- COO (Country of Origin):
- CN

