onsemi Truesense KAI-04050-ABA-JD-BA Monochrome CCD Image Sensor, 2336 x 1752pixel, 8 FPS (Single)/16 FPS (Dual)/32 FPS
- RS Stock No.:
- 874-4070
- Mfr. Part No.:
- KAI-04050-ABA-JD-BA
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-4070
- Mfr. Part No.:
- KAI-04050-ABA-JD-BA
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Series | Truesense | |
| Image Size | 2336 x 1752pixel | |
| Frame Rate | 8 FPS (Single)/16 FPS (Dual)/32 FPS (Quad) | |
| Mounting Type | Through Hole | |
| Package Type | PGA | |
| Pin Count | 68 | |
| Dimensions | 33.02 x 20.07 x 3.35mm | |
| Length | 33.02mm | |
| Width | 20.07mm | |
| Height | 3.35mm | |
| Maximum Operating Supply Voltage | 17.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | -0.4 V | |
| Minimum Operating Temperature | -50 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Series Truesense | ||
Image Size 2336 x 1752pixel | ||
Frame Rate 8 FPS (Single)/16 FPS (Dual)/32 FPS (Quad) | ||
Mounting Type Through Hole | ||
Package Type PGA | ||
Pin Count 68 | ||
Dimensions 33.02 x 20.07 x 3.35mm | ||
Length 33.02mm | ||
Width 20.07mm | ||
Height 3.35mm | ||
Maximum Operating Supply Voltage 17.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage -0.4 V | ||
Minimum Operating Temperature -50 °C | ||
- COO (Country of Origin):
- US
KAI Series Monochrome Interline CCD
Based on the TRUESENSE 5.5 micron Interline Transfer CCD Platform, these monochrome sensors feature broad dynamic range, excellent imaging performance and a flexible readout architecture.
Caution
These devices contain limited protection against Electrostatic Discharge (ESD). ESD events may cause irreparable damage to a CCD image sensor either immediately or well after the ESD event occurred. Failure to protect the sensor from electrostatic discharge may affect device performance and reliability. Devices should be handled in accordance with strict ESD procedures for Class 0 (<250V per JESD22 Human Body Model test), or Class A (<200V JESD22 Machine Model test) devices. Devices are shipped in static-safe containers and should only be handled at static-safe workstations.
See Application Note: Image Sensor Handling Best Practices for proper handling and grounding procedures. This application note also contains workplace recommendations.
See Application Note: Image Sensor Handling Best Practices for proper handling and grounding procedures. This application note also contains workplace recommendations.
