onsemi Truesense KAI-01150-ABA-JD-BA Monochrome CCD Image Sensor, 1280 x 720pixel, 138 (Quad) fps, 39 (Single) fps, 69
- RS Stock No.:
- 874-4060
- Mfr. Part No.:
- KAI-01150-ABA-JD-BA
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-4060
- Mfr. Part No.:
- KAI-01150-ABA-JD-BA
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Image Size | 1280 x 720pixel | |
| Series | Truesense | |
| Frame Rate | 138 (Quad) fps, 39 (Single) fps, 69 (Dual) fps | |
| Mounting Type | Through Hole | |
| Package Type | PGA | |
| Pin Count | 68 | |
| Dimensions | 33.02 x 20.07 x 3.33mm | |
| Length | 33.02mm | |
| Width | 20.07mm | |
| Height | 3.35mm | |
| Maximum Operating Supply Voltage | 17.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | -0.4 V | |
| Minimum Operating Temperature | -50 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Image Size 1280 x 720pixel | ||
Series Truesense | ||
Frame Rate 138 (Quad) fps, 39 (Single) fps, 69 (Dual) fps | ||
Mounting Type Through Hole | ||
Package Type PGA | ||
Pin Count 68 | ||
Dimensions 33.02 x 20.07 x 3.33mm | ||
Length 33.02mm | ||
Width 20.07mm | ||
Height 3.35mm | ||
Maximum Operating Supply Voltage 17.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage -0.4 V | ||
Minimum Operating Temperature -50 °C | ||
- COO (Country of Origin):
- US
