onsemi Truesense KAI-01050-ABA-JD-BA Monochrome CCD Image Sensor, 1024 x 1024pixel, 30 FPS (Single)/60 FPS (Dual)/120
- RS Stock No.:
- 874-4064
- Mfr. Part No.:
- KAI-01050-ABA-JD-BA
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-4064
- Mfr. Part No.:
- KAI-01050-ABA-JD-BA
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Image Size | 1024 x 1024pixel | |
Series | Truesense | |
Frame Rate | 30 FPS (Single)/60 FPS (Dual)/120 FPS (Quad) | |
Mounting Type | Through Hole | |
Package Type | PGA | |
Pin Count | 68 | |
Dimensions | 33.02 x 20.07 x 3.33mm | |
Length | 33.02mm | |
Width | 20.07mm | |
Height | 3.35mm | |
Maximum Operating Supply Voltage | 17.5 V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Supply Voltage | -0.4 V | |
Minimum Operating Temperature | -50 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Image Size 1024 x 1024pixel | ||
Series Truesense | ||
Frame Rate 30 FPS (Single)/60 FPS (Dual)/120 FPS (Quad) | ||
Mounting Type Through Hole | ||
Package Type PGA | ||
Pin Count 68 | ||
Dimensions 33.02 x 20.07 x 3.33mm | ||
Length 33.02mm | ||
Width 20.07mm | ||
Height 3.35mm | ||
Maximum Operating Supply Voltage 17.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage -0.4 V | ||
Minimum Operating Temperature -50 °C | ||