TE Connectivity, AMP Power 50 Male Connector Housing, 2 Way
- RS Stock No.:
- 865-4116
- Mfr. Part No.:
- 1604342-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 865-4116
- Mfr. Part No.:
- 1604342-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Series | AMP Power 50 | |
| Body Orientation | Straight | |
| Length | 35.05mm | |
| Width | 17.19mm | |
| Housing Material | PC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Gender Male | ||
Series AMP Power 50 | ||
Body Orientation Straight | ||
Length 35.05mm | ||
Width 17.19mm | ||
Housing Material PC | ||
- COO (Country of Origin):
- US
TE Connectivity AMP Power Series 50 FPR (Finger Probe Resistant) Connectors
AMP Power Series 50 FPR (Finger Probe Resistant) connector housings that comply with UL 60950 finger probe requirements. These AMP Power Series 50 FPR housings are made from brown (stock number 865-4116) or white (stock number 865-4119) UL 94V-0 polycarbonate with mechanical keying that only engages with housings of the same colour. For suitable contacts see AMP Power series 50 contacts (see stock number 718-1459 typically)
TE Connectivity AMP Power
