TE Connectivity AMP Power Series Male Crimp Terminal, 6AWG Max

Bulk discount available

Subtotal (1 unit)*

£1.03

(exc. VAT)

£1.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 433 unit(s) ready to ship
  • Plus 90 unit(s) ready to ship from another location
  • Plus 514 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£1.03
20 - 74£0.85
75 - 299£0.71
300 - 599£0.68
600 +£0.64

*price indicative

Packaging Options:
RS Stock No.:
718-1459
Mfr. Part No.:
647877-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

AMP Power Series 50 and 75 Connector Housings

Series

AMP Power

Minimum Wire Size mm²

13mm²

Maximum Wire Size mm²

14mm²

Termination Method

Crimp

Contact Plating

Silver

Maximum Wire Size AWG

6AWG

Contact Material

Copper

TE Connectivity AMP Power Series 50 and Series 75 Contacts


AMP Power contacts for use with AMP Power Series 50 and 75 connectors. These contacts are silver plated and have a closed barrel style with crimp terminations. Stock number 718-1452 is a cold headed contact.


TE Connectivity AMP Power