TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 864-9694
- Mfr. Part No.:
- 1586101-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-9694
- Mfr. Part No.:
- 1586101-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Mounting Type | Surface Mount | |
| Series | VAL-U-LOK | |
| Body Orientation | Straight | |
| Length | 13.8mm | |
| Width | 7.4mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Surface Mount | ||
Series VAL-U-LOK | ||
Body Orientation Straight | ||
Length 13.8mm | ||
Width 7.4mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 4.2mm Pitch 1 Row
- TE Connectivity 4.2mm Pitch 1 Row
- TE Connectivity 4.2mm Pitch 1 Row
- TE Connectivity 4.2mm Pitch 2 Row
- TE Connectivity 4.2mm Pitch 2 Row
- TE Connectivity VAL-U-LOK Series Right Angle Panel PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 4.2 mm Pitch 1 Row Straight
- TE Connectivity 4.2 mm Pitch 1 Row
