SMC 5 mm Pneumatic Piston Rod Cylinder - CJP Series, Single Acting Acting
- RS Stock No.:
- 838-9550
- Mfr. Part No.:
- CJPB6-5Z-B
- Brand:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.24
(exc. VAT)
£20.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.24 |
| 5 - 9 | £16.54 |
| 10 + | £15.86 |
*price indicative
- RS Stock No.:
- 838-9550
- Mfr. Part No.:
- CJPB6-5Z-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | CJP | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Action Type | Single Acting | |
| Mount Type | Panel | |
| Body Material | Brass | |
| Stroke Length | 5mm | |
| Length | 40.5mm | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Spring Return | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series CJP | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Action Type Single Acting | ||
Mount Type Panel | ||
Body Material Brass | ||
Stroke Length 5mm | ||
Length 40.5mm | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Spring Return | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC CJP
Miniature pin cylinders for panel mount. All cylinders are single acting with spring return.
Lubrication not required
Threaded rod-end style
Non-cushioned
Proof pressure 10.5 bar
Operating pressure 2 bar, 6mm dia and 1.5 bar, 10mm/15mm dia (min) 7 bar (max)
Ambient and fluid temperature 5°C to 60°C
Stroke tolerance: +1.0mm
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
Related links
- SMC 5 mm Pneumatic Cylinder - CJP Series, Single Acting Acting
- SMC 5 mm Pneumatic Piston Rod Cylinder - CJP Series, Double Acting Acting
- SMC 15 mm Pneumatic Piston Rod Cylinder - CJP Series, Single Acting Acting
- SMC Pneumatic Piston Rod Cylinder - CJPB4-5-B 4 mm Bore Single Acting Acting
- SMC 5 mm Pneumatic Piston Rod Cylinder - CJP Series, Single Acting Acting
- SMC Pneumatic Compact Cylinder - CJPB6-10-B 6 mm Bore Single Acting Acting
- SMC Pneumatic Compact Cylinder - CJPB6-15H4-B 6 mm Bore Single Acting Acting
- SMC 10 mm Pneumatic Piston Rod Cylinder - CJP Series, Single Acting Acting



