EMERGI-LITE LED Emergency Lighting, 1 W, Maintained
- RS Stock No.:
- 828-5013
- Mfr. Part No.:
- ZRS/RB3LS1
- Brand:
- EMERGI-LITE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-5013
- Mfr. Part No.:
- ZRS/RB3LS1
- Brand:
- EMERGI-LITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Maintained | Maintained | |
| Length | 410 mm | |
| Width | 65 mm | |
| Depth | 70 mm | |
| Lamp Type | LED | |
| Wattage | 1 W | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Maintained Maintained | ||
Length 410 mm | ||
Width 65 mm | ||
Depth 70 mm | ||
Lamp Type LED | ||
Wattage 1 W | ||
Duration 3h | ||
- COO (Country of Origin):
- GB
RAY-LED Escape Line Self Contained Recessed LED Emergency Luminaire
Ray-LED is a recessed LED luminaire with clean lines for installation in false ceilings indoors.
Extended life, high performance LED light source
Energy saving LED control technology
Slim, clean style
Available in non-maintained or maintained emergency operation
Diffuser panels also available (see below)
The choice is detailed here:
B2LS1 828-5004 Day-LED, NM 3 hour duration, white trim
RB3LS1 828-5013 Day-LED, M 3 hour duration, white trim
RB00 828-5000 Diffuser panel, clear optimised
RE00 828-5016 Slotted clear diffuser panel for edge lit sign use
Compatible with:
828-5029 - Legend panel, exit arrow DOWN
828-5026 - Legend panel, exit arrow LEFT
828-5038 - Legend panel, exit arrow UP
828-5041 - Legend panel, exit arrow RIGHT
Energy saving LED control technology
Slim, clean style
Available in non-maintained or maintained emergency operation
Diffuser panels also available (see below)
The choice is detailed here:
B2LS1 828-5004 Day-LED, NM 3 hour duration, white trim
RB3LS1 828-5013 Day-LED, M 3 hour duration, white trim
RB00 828-5000 Diffuser panel, clear optimised
RE00 828-5016 Slotted clear diffuser panel for edge lit sign use
Compatible with:
828-5029 - Legend panel, exit arrow DOWN
828-5026 - Legend panel, exit arrow LEFT
828-5038 - Legend panel, exit arrow UP
828-5041 - Legend panel, exit arrow RIGHT
EmergiLite Emergency Exit Signs and Lighting
Related links
- EMERGI-LITE LED Emergency Lighting Maintained, Non Maintained
- EMERGI-LITE LED Diffuser Non Maintained
- EMERGI-LITE LED Emergency Lighting 4 W Non Maintained
- EMERGI-LITE LED Emergency Lighting 4 W, Maintained
- EMERGI-LITE LED Emergency Lighting 23 W Non Maintained
- EMERGI-LITE LED Emergency Lighting 2 W Non Maintained
- EMERGI-LITE LED Emergency Lighting 3.5 W Non Maintained
- EMERGI-LITE LED Emergency Lighting 3.9 W Non Maintained

