EMERGI-LITE LED Emergency Lighting, 1 W, Maintained, Non Maintained
- RS Stock No.:
- 828-5000
- Mfr. Part No.:
- ZRS/RB00
- Brand:
- EMERGI-LITE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-5000
- Mfr. Part No.:
- ZRS/RB00
- Brand:
- EMERGI-LITE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Maintained | Maintained, Non Maintained | |
| Length | 410 mm | |
| Width | 65 mm | |
| Depth | 70 mm | |
| Lamp Type | LED | |
| Wattage | 1 W | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Maintained Maintained, Non Maintained | ||
Length 410 mm | ||
Width 65 mm | ||
Depth 70 mm | ||
Lamp Type LED | ||
Wattage 1 W | ||
Duration 3h | ||
- COO (Country of Origin):
- HU
Related links
- EMERGI-LITE LED Emergency Lighting Maintained
- EMERGI-LITE LED Diffuser Non Maintained
- Ansell Lighting Fluorescent Emergency Lighting 3 W Non Maintained
- RS PRO LED Emergency Lighting 14 x 0.125 W Non Maintained
- Knightsbridge LED Emergency Lighting 43 W Non Maintained
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
- Knightsbridge LED Emergency Lighting 49 W Non Maintained
- Schneider Electric LED Emergency Lighting 700 mW Non Maintained
