Texas Instruments CC430F6137IRGCT, 16 bit System-On-Chip for Low Power Wireless Communication, 64-Pin VQFN
- RS Stock No.:
- 827-4644
- Mfr. Part No.:
- CC430F6137IRGCT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 827-4644
- Mfr. Part No.:
- CC430F6137IRGCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Processing Unit | Microcontroller | |
| Application | Low Power Wireless Communication | |
| Technology | 16 bit | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 64 | |
| Dimensions | 9.15 x 9.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 9.15mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Processing Unit Microcontroller | ||
Application Low Power Wireless Communication | ||
Technology 16 bit | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 64 | ||
Dimensions 9.15 x 9.15 x 0.95mm | ||
Height 0.95mm | ||
Length 9.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 9.15mm | ||
CC430Fx series Sub-1GHz RF System-on-Chip
The CC430Fx series of wireless system-on-chips (SoC) are based on the 16-bit MSP430 microcontroller core and the RF core of the CC1101 transceiver.
20MHz 16-bit MSP430 core SoC, 32KB Flash memory, 4KB RAM
CC1101 Sub-1GHz RF transceiver core
RF Frequency Ranges: 300 to 348MHz, 389 to 464MHz and 779 to 928MHz
RF Output Power: up to +12dBm
Receiver Sensitivity: -117dBm @ 600bps
Modulation: FSK, GFSK, MSK or OOK
Flexible support for packet-oriented systems
Support for Automatic Clear Channel Assessment (CCA)
AES-128 hardware encryption/decryption
32-bit hardware multiplier
96-segment LCD driver (CC430F6137, CC430F6147)
UART, 2 x SPI, I²C, IrDA serial ports
8 channel 200ksps 12-bit ADC (CC430F6137), 10-bit ADC (CC430F6147)
Power supply: +2.0 to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless analogue & digital sensor systems, Heat cost allocators, Thermostats, AMR or AMI metering, Smart Grid wireless networks, Communication for the Internet of Things (IoT)
RS Product Codes
827-4644 CC430F6137IRGCT QFN64
817-6451 CC430F6147IRGCT QFN64
750-2695 CC430F5137IRGZ QFN48
CC1101 Sub-1GHz RF transceiver core
RF Frequency Ranges: 300 to 348MHz, 389 to 464MHz and 779 to 928MHz
RF Output Power: up to +12dBm
Receiver Sensitivity: -117dBm @ 600bps
Modulation: FSK, GFSK, MSK or OOK
Flexible support for packet-oriented systems
Support for Automatic Clear Channel Assessment (CCA)
AES-128 hardware encryption/decryption
32-bit hardware multiplier
96-segment LCD driver (CC430F6137, CC430F6147)
UART, 2 x SPI, I²C, IrDA serial ports
8 channel 200ksps 12-bit ADC (CC430F6137), 10-bit ADC (CC430F6147)
Power supply: +2.0 to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless analogue & digital sensor systems, Heat cost allocators, Thermostats, AMR or AMI metering, Smart Grid wireless networks, Communication for the Internet of Things (IoT)
RS Product Codes
827-4644 CC430F6137IRGCT QFN64
817-6451 CC430F6147IRGCT QFN64
750-2695 CC430F5137IRGZ QFN48
Approvals
ETSI, FCC
