Texas Instruments CC430F5137IRGZ, 16 bit System On Chip SOC 48-Pin QFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
750-2695
Mfr. Part No.:
CC430F5137IRGZ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Processing Unit

Microcontroller

Technology

16 bit

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

7.15 x 7.15 x 0.95mm

Height

0.95mm

Length

7.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Width

7.15mm

CC430Fx series Sub-1GHz RF System-on-Chip


The CC430Fx series of wireless system-on-chips (SoC) are based on the 16-bit MSP430 microcontroller core and the RF core of the CC1101 transceiver.

20MHz 16-bit MSP430 core SoC, 32KB Flash memory, 4KB RAM
CC1101 Sub-1GHz RF transceiver core
RF Frequency Ranges: 300 to 348MHz, 389 to 464MHz and 779 to 928MHz
RF Output Power: up to +12dBm
Receiver Sensitivity: -117dBm @ 600bps
Modulation: FSK, GFSK, MSK or OOK
Flexible support for packet-oriented systems
Support for Automatic Clear Channel Assessment (CCA)
AES-128 hardware encryption/decryption
32-bit hardware multiplier
96-segment LCD driver (CC430F6137, CC430F6147)
UART, 2 x SPI, I²C, IrDA serial ports
8 channel 200ksps 12-bit ADC (CC430F6137), 10-bit ADC (CC430F6147)
Power supply: +2.0 to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless analogue & digital sensor systems, Heat cost allocators, Thermostats, AMR or AMI metering, Smart Grid wireless networks, Communication for the Internet of Things (IoT)

RS Product Codes
827-4644 CC430F6137IRGCT QFN64
817-6451 CC430F6147IRGCT QFN64
750-2695 CC430F5137IRGZ QFN48

Approvals

ETSI, FCC