- RS Stock No.:
- 823-2606
- Mfr. Part No.:
- 30205
- Brand:
- CRC
17 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Added
Price Each
£15.49
(exc. VAT)
£18.59
(inc. VAT)
Units | Per unit |
1 - 5 | £15.49 |
6 - 14 | £14.89 |
15 + | £14.55 |
- RS Stock No.:
- 823-2606
- Mfr. Part No.:
- 30205
- Brand:
- CRC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CRICK Crack Detection System
CRICK 110 (RS 823-2602)
Detector of micro cracks and faults
Fast drying cleaner for the removal of all types of contaminants from the area to be inspected, before application of Crick 120
Fast drying cleaner for the removal of all types of contaminants from the area to be inspected, before application of Crick 120
CRICK 120 (RS 823-2606)
Water washable red dye penetrant
For the fast, non-destructive testing of welds
Detection of surface faults and cracks by liquid penetrant testing
For the fast, non-destructive testing of welds
Detection of surface faults and cracks by liquid penetrant testing
CRICK 130 (RS 823-2615)
Fast evaporating developer
A developer must be applied after the removal of the excess of the red penetrant Crick 120
With this a visual inspection of the surface can be done
A developer must be applied after the removal of the excess of the red penetrant Crick 120
With this a visual inspection of the surface can be done
Applications:
Non-destructive inspection of materials, parts, assemblies, equipment, surfaces or structures:
- Cracks, lack of fusion and open cavities in welded parts
- Cracks and cavities caused by metal fatigue and cutting operations
- Check of porosity or leaks in pipes, tanks, boilers, heat exchangers
- Discontinuities, laps, folds and cracks in castings, forgings and ceramics
- Cracks, lack of fusion and open cavities in welded parts
- Cracks and cavities caused by metal fatigue and cutting operations
- Check of porosity or leaks in pipes, tanks, boilers, heat exchangers
- Discontinuities, laps, folds and cracks in castings, forgings and ceramics
Specifications
Attribute | Value |
---|---|
Flaw Detection System | Penetrant |
Pack Size | 500ml |
Product Category | Aerosol |
Trade Name | Crick 120 |
Related links
- Leak Detector Spray
- CRC Leak & Flaw Detector Spray 500ml, Aerosol Crick 130
- CRC Leak & Flaw Detector Spray 500ml, Aerosol Crick 110
- Rocol Leak & Flaw Detector Spray Developer 300ml, Aerosol
- Rocol Leak & Flaw Detector Spray 400ml, Aerosol
- Ambersil Leak & Flaw Detector Spray 400ml, Aerosol
- Loctite Leak & Flaw Detector Spray 400ml, Aerosol SF 7100
- Rocol Leak & Flaw Detector Spray 300ml, Aerosol