Rocol Leak & Flaw Detector Spray, Penetrant, 520 ml FLAWFINDER DYE PENETRANT SPRAY

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£55.17

(exc. VAT)

£66.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£55.17
6 - 14£52.95
15 +£51.85

*price indicative

RS Stock No.:
693-309
Mfr. Part No.:
63151
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Form

Liquid

Product Type

Leak & Flaw Detector Spray

Flaw Detection System

Penetrant

Package Size

520 ml

Pack Type

Can

Trade Name

FLAWFINDER DYE PENETRANT SPRAY

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Rocol Flaw And Leak Spray


The Rocol 300ml flaw and leak spray is a fast and reliable method for the detection of visual cracks or defects that are not normally detectable with a simple view. The penetrating dye is a red dye applicable inspray, designed to penetrate defects and smaller cracks, and thus facilitate detection when used in conjunction with the developer spray

Features and Benefits


Fast and effective

Leaves no residue

Multi-angular valve system

Unchlorinated solvent

Applications


Inspecting castings

Inspecting forgings

Inspecting welded joints

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy