Rocol Leak & Flaw Detector Spray, Cleaner, Developer, Penetrant, 520/300ml, Aerosol
- RS Stock No.:
- 206-3806
- Mfr. Part No.:
- 63181
- Brand:
- Rocol
Subtotal (1 unit)*
£118.23
(exc. VAT)
£141.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 39 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.23 |
*price indicative
- RS Stock No.:
- 206-3806
- Mfr. Part No.:
- 63181
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Flaw Detection System | Cleaner, Developer, Penetrant | |
| Pack Size | 520/300ml | |
| Product Category | Aerosol | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Flaw Detection System Cleaner, Developer, Penetrant | ||
Pack Size 520/300ml | ||
Product Category Aerosol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol FLAWFINDER Non-destructive inspection system is designed to provide a fast reliable method for visual detection of cracks or flaws which would not normally be visible to the naked eye. Ideal for the inspection of welded joints, castings, forgings etc. The FLAWFINDER non-destructive testing kit (also known as PT inspection) includes the cleaner, penetrant and developer spray in a convenient carry pack.
FLAWFINDER CLEANER Spray 300ml:
Cuts through dirt, grease and grime
Zero residue
Prepares surface for non destructive testing
FLAWFINDER DEVELOPER Spray 400ml:
Highly absorbent white film for rapid results
Highlights very fine cracks
Sharp indication and geometry of defect to the naked eye
Suitable for pressure testing & leak detection
FLAWFINDER DYE PENETRANT Spray 300ml:
Bright red even film
Highly sensitive dye
Water washable
Cuts through dirt, grease and grime
Zero residue
Prepares surface for non destructive testing
FLAWFINDER DEVELOPER Spray 400ml:
Highly absorbent white film for rapid results
Highlights very fine cracks
Sharp indication and geometry of defect to the naked eye
Suitable for pressure testing & leak detection
FLAWFINDER DYE PENETRANT Spray 300ml:
Bright red even film
Highly sensitive dye
Water washable
Related links
- Rocol Leak & Flaw Detector Spray 520/300ml, Aerosol FLAWFINDER DYE PENETRANT SPRAY
- Rocol Leak & Flaw Detector Spray 520/300ml, Aerosol FLAWFINDER CLEANER SPRAY
- Rocol Leak & Flaw Detector Spray 520/300ml, Aerosol FLAWFINDER DETECTOR SPRAY
- Rocol Leak & Flaw Detector Spray 400ml, Aerosol FLAWFINDER DEVELOPER SPRAY
- CRC Leak & Flaw Detector Spray 500ml, Aerosol Crick 110
- Ambersil Leak & Flaw Detector Spray 400ml, Aerosol
- CRC Leak & Flaw Detector Spray 500ml, Aerosol Crick 120
- Ambersil Leak & Flaw Detector Spray 400ml, Aerosol
