Karcher HD 5/12 CX Plus Pressure Washer, 120bar 500L/h
- RS Stock No.:
- 818-3465
- Mfr. Part No.:
- HD 5/12 CX Plus
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-3465
- Mfr. Part No.:
- HD 5/12 CX Plus
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 500L/h | |
| Working Pressure | 120bar | |
| Model Number | HD 5/12 CX Plus | |
| Maximum Inlet Water Temperature | +60°C | |
| Power Rating | 2.5kW | |
| Depth | 370mm | |
| Height | 930mm | |
| Width | 380mm | |
| Weight | 26kg | |
| Cable Length | 15m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 500L/h | ||
Working Pressure 120bar | ||
Model Number HD 5/12 CX Plus | ||
Maximum Inlet Water Temperature +60°C | ||
Power Rating 2.5kW | ||
Depth 370mm | ||
Height 930mm | ||
Width 380mm | ||
Weight 26kg | ||
Cable Length 15m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Karcher HD 5/12 C Plus Pressure Washer, 120bar 500L/h
- Karcher Pressure Washer 230 V 130 bar 590 L/h
- Karcher HD 6/13 CX Plus Pressure Washer 230 V 130 bar 590 L/h
- Karcher HD 6/11-4 M Plus Pressure Washer 110 V 110 bar 600 L/h
- Karcher HD 6/13 C Plus Pressure Washer 230 V 130 bar 590 L/h
- Karcher HD 728 B Pressure Washer, 150bar 650L/h
- Karcher HD 4/9 P Pressure Washer 110 V 90 bar 390 L/h
- Karcher Xpert HD 7125 X Pressure Washer, 230 → 240V ac 130bar 480L/h
