RS PRO First Aid Kit 20 Person Refill Kit

Subtotal (1 unit)*

£25.42

(exc. VAT)

£30.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 23 April 2026
  • Plus 24 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.42

*price indicative

RS Stock No.:
787-3454
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

First Aid Kit

Sub Type

20 Person Refill Kit

Standards/Approvals

No

RoHS Status: Exempt

RS PRO First Aid Refill Kit, 20 Person


This RS PRO first aid refill kit is a handy solution for meeting the health and safety needs of a group of up to 20 people. As it contains a range of essential items to treat minor accidents or injuries in the workplace, you can use it to expand or top up your first aid kit's contents.

You can keep this kit in a different place from your main first aid kit to ensure first aid supplies are close at hand wherever you are in your workplace. Buying a refill kit means that you won't need to replace your entire kit when you run out of an item, reducing your overall maintenance costs. You'll commonly find this kit used in offices, commercial environments or workshops.

Features and Benefits


  • 20-person refill kit

  • Comes with first-aid guidance leaflet

  • Kit includes 40 x HypaPlast wash-proof plasters (pack of 40), 4 x HypaCover eye dressings, 6 x HypaBand triangular bandages, 12 x HypaBand safety pins, 9 x HypaCover first aid dressings (medium), 3 x HypaCover first aid dressings (large), 10 x HypaClean moist wipes and 2 pairs of HypaTouch disposable gloves

  • Related links