TE Connectivity Butt Wire Splice Connector, Yellow, Insulated 14 → 12 AWG
- RS Stock No.:
- 782-4759
- Mfr. Part No.:
- D-436-38-COLD
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-4759
- Mfr. Part No.:
- D-436-38-COLD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Wire Size | 14 → 12 AWG | |
| Overall Length | 38.7mm | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 14 → 12 AWG | ||
Overall Length 38.7mm | ||
Insulation Insulated | ||
Colour Yellow | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Butt Wire Splice Connector Insulated 18 → 16 AWG
- TE Connectivity Red, Insulated 26 → 20 AWG
- TE Connectivity Blue Red Tin 12 AWG
- TE Connectivity Butt Wire Splice Connector Insulated, Tin 10 AWG
- TE Connectivity Yellow Tin 16 AWG
- TE Connectivity Blue Natural Insulated, Tin 12 AWG
- TE Connectivity Red Tin 22 → 18 AWG
- TE Connectivity Red Tin 26 → 20 AWG
