TE Connectivity Butt Wire Splice Connector, Blue 16 → 20 AWG
- RS Stock No.:
- 782-3267
- Mfr. Part No.:
- D-150-0169
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-3267
- Mfr. Part No.:
- D-150-0169
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Wire Size | 16 → 20 AWG | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Wire Size 16 → 20 AWG | ||
Colour Blue | ||
Non Compliant
- COO (Country of Origin):
- MX
TE Connectivity SolderShield Multiconductor Cable Splices
SolderShield multiconductor cable splices consisting of a MiniSeal crimp splice and a flux coated solder impregnated copper shield encased in a heat-shrinkable sealing sleeve. These SolderShield multiconductor cable splices provide encapsulation, inspectability, strain relief and 360° circumferential shielding for EMI protection.
Stock number 782-3267 has a tin plated splice, accepts a wire range of 0.39 to 1.34mm2 and is red colour coded
Stock number 782-3251 has a tin plated splice, accepts a wire range of 0.15 to 0.75mm2 and is red colour coded
Stock number 782-3267 has a tin plated splice, accepts a wire range of 0.39 to 1.34mm2 and is red colour coded
Stock number 782-3251 has a tin plated splice, accepts a wire range of 0.15 to 0.75mm2 and is red colour coded
Related links
- TE Connectivity Red Tin 26 → 20 AWG
- TE Connectivity Blue, Insulated 16 → 20 AWG
- TE Connectivity Butt Wire Splice Connector Insulated 18 → 16 AWG
- TE Connectivity Blue Tin 16 → 14 AWG
- TE Connectivity Butt Wire Splice Connector Insulated 16 → 14 AWG
- TE Connectivity Butt Wire Splice Connector Insulated 14 → 12 AWG
- TE Connectivity Red Tin 22 → 18 AWG
- RS PRO Butt Wire Splice Connector Insulated 16 → 14 AWG
