TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMM 40112C, 12V dc, 3.33A, 40W, 1 Output, 85 → 264V ac Input

Bulk discount available

Subtotal (1 unit)*

£71.99

(exc. VAT)

£86.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£71.99
5 - 9£69.83
10 - 24£67.67
25 - 49£64.79
50 +£61.91

*price indicative

RS Stock No.:
781-7117
Distrelec Article No.:
300-08-587
Mfr. Part No.:
TMM 40112C
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Output Current

3.33A

Power Rating

40W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

112mm

Width

63.8mm

Medical Approved

Yes

Depth

34.1mm

Efficiency

84%

Series

TMM

Weight

320g

Minimum Temperature

-40°C

Maximum Temperature

+80°C

COO (Country of Origin):
TW

TRACOPOWER Embedded Switch Mode Power Supply SMPS, 85 to 264 V AC Input Voltage, 40W Power Rating - TMM 40112C


This embedded switch mode power supply from TRACOPOWER is a 40W solution with excellent technical specifications. Its chassis mount design makes it versatile for various applications, including medical settings. With high efficiency and robust safety features, this power supply is ideal for demanding environments.

Features & Benefits


• Encapsulated design for added safety and durability
• Medical approval for use in critical requirements
• Wide input voltage range from 85 to 264 V AC
• Overload, over-temperature, and short circuit protection for reliability

Applications


• Ideal for use in medical devices requiring high safety standards
• Suitable for IT and industrial settings due to compliance with industry regulations
• Can be used for transportation systems and commercial equipment demanding reliability

Can it handle a wide range of input voltages?


Yes, the power supply can accept input voltages from 85 to 264 V AC, making it versatile for different environments.

Will it provide reliable performance in high-temperature conditions?


Yes, with an operating temperature range from -40°C to +80°C, this power supply ensures consistent performance even in extreme conditions.

Is it suitable for use in medical equipment?


Yes, it is medical approved and complies with the latest safety standards, making it reliable for medical applications.

Can it protect against overloads and short circuits?


Yes, this power supply includes protection mechanisms against overloads, over-temperature, and short circuits to ensure the safety of equipment.


Switch Mode - Traco, TMM Series

Related links