Telegartner, Plug Surface Mount, Solder Termination, Right Angle Body

RS Stock No.:
777-0668
Mfr. Part No.:
4408.SMBA.1C10.009
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Gender

Male

Mounting Type

Surface Mount

Termination Method

Solder

Body Orientation

Right Angle

Contact Material

Brass

Contact Plating

Gold, Nickel

COO (Country of Origin):
DE

IMS SMBA™ (FAKRA) PCB Angled Plug RF Coaxial Connectors


SMBA™ RF coaxial 50 Ω PCB angled plug style connectors for use in automotive applications based on the SMB connector interface and complying with the standard for a uniform connector systems established by FAKRA (Automobile Expert Group). These SMBA™ RF coaxial PCB angled plugs have a standardised colour coded mechanical system and high mounting security using a primary locking system between the plug and the jack and a secondary locking system to prevent incorrect mating and provide a high axial retention force of the coaxial insert in the housing. The diecast housing of these SMBA™ RF coaxial PCB mount RF coaxial plugs is shock and vibration proof and the coaxial insert can be rotated 360°, the centre contacts are stamped and formed for easy assembly.
Stock number 777-0668 is 'C' coded
Stock number 777-0670 is D coded.
For details of coding layouts please refer to the datasheet on our website.

Standards

DIN 72594-1, USCAR-18

Related links