Bott Storage Cabinet
- RS Stock No.:
- 759-6438
- Mfr. Part No.:
- 10028021.11
- Brand:
- Bott
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£481.92
(exc. VAT)
£578.30
(inc. VAT)
- RS Stock No.:
- 759-6438
- Mfr. Part No.:
- 10028021.11
- Brand:
- Bott
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Work Bench | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Work Bench | ||
Height 600mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Medium Duty Drawer/ Cupboard
A drawer and cupboard unit for use with Bott's medium duty workbench system allowing the user to create a tailored system from a variety of cupboards, drawers and worktops. For further components see bench leg 759-6426, cupboards and drawers 759-6435, 759-6441, 759-6432 and worktops 759-6422 and 759-6444
Finished with epoxy coated grey RAL7035 & blue RAL5010
200mm drawer
600mm cupboard
200mm drawer
600mm cupboard
Modular workbench system enabling end user to create a medium duty workbench system tailored to there needs.

