Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 800mm, 350 mm

Subtotal (1 unit)*

£325.42

(exc. VAT)

£390.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.42

*price indicative

RS Stock No.:
659-825
Mfr. Part No.:
16926730.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Red

Width

800mm

Standards/Approvals

No

Height

800mm

Depth

350mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 800mm Width, 800mm Height - 16926730.24


This cupboard is a floor-standing steel storage unit designed for organised storage in industrial and workshop environments. It provides secure, enclosed storage with dual doors and internal shelving to keep tools and components accessible yet contained. The compact footprint suits locations where depth is limited while still offering lockable security for stored items.

Features and Benefits:


• Steel plate construction provides durable long-term service
• Two internal shelves maximise organised storage capacity
• Two doors allow convenient dual-access to contents
• Lockable mechanism secures contents against unauthorised access
• Floor-standing design ensures stable placement without castors

Applications


• Suitable for secure tool storage in workshops
• Ideal for parts storage on service centre floors
• Used for chemical or consumable segregation in bays
• Can be used for maintenance stores with limited depth
• Suitable for compact storage in manufacturing cells

How is the unit secured to prevent unauthorised access?


It incorporates a locking mechanism on the doors to restrict access and protect contents.

Can the shelving arrangement be adjusted to suit different items?


The unit contains two shelves providing discrete tiers for separation

shelves are fixed for consistent load distribution.

What material resists shop-floor wear and tear?


The body is formed from steel plate that withstands mechanical impact and routine handling.

Is the cupboard intended to be mobile within a facility?


It is designed as a stationary, floor-standing unit and does not include wheels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy