Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 800 mm 80mm, 650 mm

Subtotal (1 unit)*

£926.96

(exc. VAT)

£1,112.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£926.96

*price indicative

RS Stock No.:
661-169
Mfr. Part No.:
40020021.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Depth

650mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet with two drawers is expertly crafted to meet the demands of any workspace, boasting a robust construction that supports a total capacity of up to 1.5 tones. Designed with practicality in mind, it features 100% extension drawers that allow for easy access to your essentials. The cupboard section showcases double, perforated doors for improved ventilation and organization. Its sleek design is finished in a durable powder coat paint in a light grey shade, ensuring it not only looks great but stands up to daily use. With dimensions of 800x650x800mm, it’s an ideal solution for maximizing storage without compromising on floor space, making your workspace more efficient and tidy.

Heavy-duty, reinforced steel housing ensures maximum durability

Two drawers provide ample storage space for tools and supplies

100% extension drawers offer complete access to contents

Drawer load capacity of 75kg supports heavy items effortlessly

Cupboard section with double perforated doors promotes airflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy