Bott, 5 Drawer Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm

Subtotal (1 unit)*

£1,201.86

(exc. VAT)

£1,442.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,201.86

*price indicative

RS Stock No.:
664-065
Mfr. Part No.:
40402149.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Steel

Depth

650mm

Standards/Approvals

No

Width

650mm

Height

990mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to provide efficient and versatile storage solutions for any workspace. Featuring a robust construction of reinforced steel, this mobile cabinet is equipped with five 100% extension drawers, ensuring easy access to your tools and materials. The classic beech multiplex worktop adds a functional surface for additional workspace, while the heavy duty design accommodates a total load of 50kg per drawer. The cabinet is finished in a stylish powder coat paint in anthracite grey and light grey, ensuring durability and a professional appearance suitable for various environments. With 125mm diameter castors for effortless mobility, this cabinet is a key addition for optimising storage and organisation in your workshop or office.

Sturdy construction with reinforced steel housing for enhanced durability

Five spacious drawers with a blocking mechanism to prevent accidental opening

Smooth operation with 100% extension for full access to drawer contents

Beech multiplex worktop offers a sturdy surface for workspace needs

Finished in durable powder coat paint which ensuring longevity and resistance to wear

Stylish combination of anthracite grey and light grey to complement any interior

Easy mobility with 125mm diameter castors ideal for dynamic work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy