Dickies Ohio Women's Black/Pink Steel Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 740-6317
- Mfr. Part No.:
- FD13905
- Brand:
- Dickies
Bulk discount available
Subtotal (1 pair)*
£43.87
(exc. VAT)
£52.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | £43.87 |
| 5 - 9 | £42.77 |
| 10 + | £41.68 |
*price indicative
- RS Stock No.:
- 740-6317
- Mfr. Part No.:
- FD13905
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Series | Ohio | |
| Gender | Women | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Colour | Black/Pink | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Anti-Static | No | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Resistant To | Heat | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Safety Rating EN ISO 20345 | SB | |
| Anti-Slip | Yes | |
| Upper Material | Mesh, Microfibre | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Series Ohio | ||
Gender Women | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Colour Black/Pink | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static No | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Heat | ||
Penetration Resistant No | ||
Water Resistant No | ||
Safety Rating EN ISO 20345 SB | ||
Anti-Slip Yes | ||
Upper Material Mesh, Microfibre | ||
Slip Resistance Rating SRA | ||
RoHS Status: Not Applicable
Standards
EN ISO 20345: 2004 SB
